Parametric Equivalent
Parametric Equivalent

B72220S0250K551 | |
|---|---|
DigiKey Part Number | 495-B72220S0250K551TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72220S0250K551 |
Description | VARISTOR 39V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 2 kA | |
Energy | 22J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 11100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹87.24586 | ₹1,74,491.72 |
