
B72220S0441K101 | |
|---|---|
DigiKey Part Number | 495-6504-ND |
Manufacturer | |
Manufacturer Product Number | B72220S0441K101 |
Description | VARISTOR 715V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 715 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220S0441K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 440 V | |
Maximum DC Volts | 585 V | |
Varistor Voltage (Min) | 643.5 V | |
Varistor Voltage (Typ) | 715 V | |
Varistor Voltage (Max) | 786.5 V | |
Current - Surge | 8 kA | |
Energy | 185J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 530 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹36.71500 | ₹367.15 |
| 25 | ₹32.83880 | ₹820.97 |
| 200 | ₹27.07520 | ₹5,415.04 |
| 400 | ₹25.78690 | ₹10,314.76 |
| 600 | ₹25.14003 | ₹15,084.02 |
| 1,000 | ₹24.42405 | ₹24,424.05 |
| 2,600 | ₹23.33127 | ₹60,661.30 |
| 5,000 | ₹22.73589 | ₹1,13,679.45 |