


B72225M0151M301 | |
|---|---|
DigiKey Part Number | 495-B72225M0151M301-ND |
Manufacturer | |
Manufacturer Product Number | B72225M0151M301 |
Description | VARISTOR 240V 20KA BOX 3 LEAD |
Customer Reference | |
Detailed Description | 240 V 20 kA Varistor 1 Circuit Through Hole Box, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72225M0151M301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 20 kA | |
Energy | 215J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2370 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Box, 3 Lead | |
Base Product Number |