360 V 40 kA Varistor 1 Circuit Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72240B0231K001

DigiKey Part Number
495-75780-ND
Manufacturer
Manufacturer Product Number
B72240B0231K001
Description
VARISTOR 360V 40KA MODULE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
360 V 40 kA Varistor 1 Circuit Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
B72240B0231K001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Varistor Voltage (Min)
324 V
Varistor Voltage (Typ)
360 V
Varistor Voltage (Max)
396 V
Current - Surge
40 kA
Energy
460J
Number of Circuits
1
Capacitance @ Frequency
5600 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,743.40000₹2,743.40
10₹2,219.87700₹22,198.77
30₹2,066.86533₹62,005.96
100₹1,945.38820₹1,94,538.82
250₹1,876.88532₹4,69,221.33
500₹1,835.59832₹9,17,799.16
Manufacturers Standard Package