
B72240B0321K001 | |
|---|---|
DigiKey Part Number | 495-75781-ND |
Manufacturer | |
Manufacturer Product Number | B72240B0321K001 |
Description | VARISTOR 510V 40KA MODULE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 510 V 40 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | B72240B0321K001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 40 kA | |
Energy | 640J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,743.40000 | ₹2,743.40 |
| 10 | ₹2,219.87700 | ₹22,198.77 |
| 30 | ₹2,066.86533 | ₹62,005.96 |
| 100 | ₹1,945.38820 | ₹1,94,538.82 |
| 250 | ₹1,876.88532 | ₹4,69,221.33 |
| 500 | ₹1,835.59832 | ₹9,17,799.16 |