
B72240L0421K100 | |
|---|---|
DigiKey Part Number | B72240L0421K100-ND |
Manufacturer | |
Manufacturer Product Number | B72240L0421K100 |
Description | VARISTOR 680V 40KA SQUARE 37.5MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 V 40 kA Varistor 1 Circuit Chassis Mount Square 37.5mm, Formed Tabs |
Datasheet | Datasheet |
EDA/CAD Models | B72240L0421K100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 40 kA | |
Energy | 910J | |
Number of Circuits | 1 | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Square 37.5mm, Formed Tabs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹995.97568 | ₹2,48,993.92 |