
B72260B0441K001 | |
|---|---|
DigiKey Part Number | 495-B72260B0441K001-ND |
Manufacturer | |
Manufacturer Product Number | B72260B0441K001 |
Description | VARISTOR 715V 70KA ENCASED DISC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 715 V 70 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | B72260B0441K001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 440 V | |
Maximum DC Volts | 585 V | |
Varistor Voltage (Min) | 643.5 V | |
Varistor Voltage (Typ) | 715 V | |
Varistor Voltage (Max) | 786.5 V | |
Current - Surge | 70 kA | |
Energy | 1580J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Encased Disc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,498.68000 | ₹7,498.68 |
| 10 | ₹6,250.35800 | ₹62,503.58 |
| 30 | ₹5,885.65867 | ₹1,76,569.76 |
| 100 | ₹5,596.20140 | ₹5,59,620.14 |