
B72307S0351K101 | |
|---|---|
DigiKey Part Number | 495-B72307S0351K101-ND |
Manufacturer | |
Manufacturer Product Number | B72307S0351K101 |
Description | VARISTOR 560V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | B72307S0351K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 350 V | |
Maximum DC Volts | 460 V | |
Varistor Voltage (Min) | 504 V | |
Varistor Voltage (Typ) | 560 V | |
Varistor Voltage (Max) | 616 V | |
Current - Surge | 1.2 kA | |
Energy | 27J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 80 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹12.95300 | ₹129.53 |
| 25 | ₹11.40600 | ₹285.15 |
| 100 | ₹9.73790 | ₹973.79 |
| 250 | ₹8.93840 | ₹2,234.60 |
| 500 | ₹8.45942 | ₹4,229.71 |
| 1,000 | ₹8.06245 | ₹8,062.45 |
| 3,000 | ₹7.57323 | ₹22,719.69 |
| 5,000 | ₹7.39245 | ₹36,962.25 |