820 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72310S0511K101

DigiKey Part Number
495-B72310S0511K101-ND
Manufacturer
Manufacturer Product Number
B72310S0511K101
Description
VARISTOR 820V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
B72310S0511K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
510 V
Maximum DC Volts
670 V
Varistor Voltage (Min)
738 V
Varistor Voltage (Typ)
820 V
Varistor Voltage (Max)
902 V
Current - Surge
2.5 kA
Energy
55J
Number of Circuits
1
Capacitance @ Frequency
140 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,949
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹55.91000₹55.91
10₹39.88400₹398.84
25₹35.74600₹893.65
100₹31.21730₹3,121.73
250₹29.05540₹7,263.85
500₹27.75080₹13,875.40
1,000₹26.67729₹26,677.29
2,500₹25.54377₹63,859.42
5,000₹24.86072₹1,24,303.60
Manufacturers Standard Package