
B72310S0681K101 | |
|---|---|
DigiKey Part Number | 495-B72310S0681K101-ND |
Manufacturer | |
Manufacturer Product Number | B72310S0681K101 |
Description | VARISTOR 1.1KV 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72310S0681K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 680 V | |
Maximum DC Volts | 895 V | |
Varistor Voltage (Min) | 990 V | |
Varistor Voltage (Typ) | 1.1 kV | |
Varistor Voltage (Max) | 1.21 kV | |
Current - Surge | 2.5 kA | |
Energy | 72J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹39.88400 | ₹398.84 |
| 25 | ₹35.74600 | ₹893.65 |
| 100 | ₹31.21730 | ₹3,121.73 |
| 300 | ₹28.68577 | ₹8,605.73 |
| 600 | ₹27.44793 | ₹16,468.76 |
| 1,200 | ₹26.42755 | ₹31,713.06 |
| 2,700 | ₹25.46118 | ₹68,745.19 |
| 5,100 | ₹24.84302 | ₹1,26,699.40 |