
B72530G1250K062 | |
|---|---|
DigiKey Part Number | 495-B72530G1250K062TR-ND - Tape & Reel (TR) 495-B72530G1250K062CT-ND - Cut Tape (CT) 495-B72530G1250K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530G1250K062 |
Description | VARISTOR 39V 300A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530G1250K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 300 A | |
Energy | 1.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.37000 | ₹63.37 |
| 10 | ₹44.72900 | ₹447.29 |
| 25 | ₹40.14440 | ₹1,003.61 |
| 100 | ₹35.04730 | ₹3,504.73 |
| 250 | ₹32.61884 | ₹8,154.71 |
| 500 | ₹31.15580 | ₹15,577.90 |
| 1,000 | ₹29.95091 | ₹29,950.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹25.95510 | ₹51,910.20 |
| 4,000 | ₹25.22429 | ₹1,00,897.16 |
| 6,000 | ₹24.85814 | ₹1,49,148.84 |
| 10,000 | ₹24.45247 | ₹2,44,524.70 |
| 14,000 | ₹24.21551 | ₹3,39,017.14 |
| 20,000 | ₹23.98747 | ₹4,79,749.40 |