
B72530T0140K062 | |
|---|---|
DigiKey Part Number | 495-7474-2-ND - Tape & Reel (TR) 495-7474-1-ND - Cut Tape (CT) 495-7474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530T0140K062 |
Description | VARISTOR 22V 400A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530T0140K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 400 A | |
Energy | 1.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹39.60400 | ₹396.04 |
| 25 | ₹35.48520 | ₹887.13 |
| 100 | ₹30.95640 | ₹3,095.64 |
| 250 | ₹28.78700 | ₹7,196.75 |
| 500 | ₹27.48428 | ₹13,742.14 |
| 1,000 | ₹26.86086 | ₹26,860.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹23.82983 | ₹71,489.49 |
| 6,000 | ₹23.21341 | ₹1,39,280.46 |
| 9,000 | ₹22.90460 | ₹2,06,141.40 |
| 15,000 | ₹22.56238 | ₹3,38,435.70 |
| 21,000 | ₹22.36242 | ₹4,69,610.82 |
| 30,000 | ₹22.17004 | ₹6,65,101.20 |
