50µH Gate Drive Pulse Transformer 1:1.08 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78541A2467A003

DigiKey Part Number
495-B78541A2467A003TR-ND - Tape & Reel (TR)
495-B78541A2467A003CT-ND - Cut Tape (CT)
495-B78541A2467A003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B78541A2467A003
Description
TRANSFORMER
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
50µH Gate Drive Pulse Transformer 1:1.08 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B78541A2467A003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Gate Drive
Inductance
50µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1.08
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.365" (9.27mm)
Operating Temperature
-40°C ~ 150°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹343.86000₹343.86
10₹310.77500₹3,107.75
25₹298.30720₹7,457.68
50₹289.17480₹14,458.74
100₹280.26620₹28,026.62
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
270₹254.50822₹68,717.22
540₹246.57189₹1,33,148.82
810₹242.02820₹1,96,042.84
1,350₹236.40736₹3,19,149.94
1,890₹232.76828₹4,39,932.05
2,700₹228.96353₹6,18,201.53
Manufacturers Standard Package