50µH Gate Drive Pulse Transformer 1:1.07:0.6 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78541A2492A003

DigiKey Part Number
495-B78541A2492A003TR-ND - Tape & Reel (TR)
495-B78541A2492A003CT-ND - Cut Tape (CT)
495-B78541A2492A003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B78541A2492A003
Description
TRANSFORMER
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
50µH Gate Drive Pulse Transformer 1:1.07:0.6 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B78541A2492A003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Gate Drive
Inductance
50µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1.07:0.6
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
-
Operating Temperature
-40°C ~ 150°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 513
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹396.97000₹396.97
10₹359.04600₹3,590.46
25₹344.63920₹8,615.98
50₹334.07180₹16,703.59
100₹323.77480₹32,377.48
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
270₹277.35604₹74,886.13
540₹268.69493₹1,45,095.26
810₹263.73709₹2,13,627.04
1,350₹257.60407₹3,47,765.49
1,890₹253.63454₹4,79,369.28
2,700₹249.48239₹6,73,602.45
Manufacturers Standard Package