New Product
50µH Gate Drive Pulse Transformer 1:0.91:0.36 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78541A2525A003

DigiKey Part Number
495-B78541A2525A003TR-ND - Tape & Reel (TR)
495-B78541A2525A003CT-ND - Cut Tape (CT)
495-B78541A2525A003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B78541A2525A003
Description
P303565 UI7 TRANSFORMER
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
50µH Gate Drive Pulse Transformer 1:0.91:0.36 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Gate Drive
Inductance
50µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:0.91:0.36
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.365" (9.27mm)
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q200
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹391.38000₹391.38
10₹353.36100₹3,533.61
25₹339.19720₹8,479.93
50₹328.79740₹16,439.87
100₹318.65880₹31,865.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
270₹272.97630₹73,703.60
540₹264.45496₹1,42,805.68
810₹259.57823₹2,10,258.37
1,350₹253.54254₹3,42,282.43
1,890₹249.63395₹4,71,808.17
2,700₹245.54960₹6,62,983.92
Manufacturers Standard Package