
B78541A2526A003 | |
|---|---|
DigiKey Part Number | 495-B78541A2526A003TR-ND - Tape & Reel (TR) 495-B78541A2526A003CT-ND - Cut Tape (CT) 495-B78541A2526A003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78541A2526A003 |
Description | P303566 UI7 TRANSFORMER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 50µH Gate Drive Pulse Transformer 1:0.81:0.45 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 50µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:0.81:0.45 | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.365" (9.27mm) | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹391.38000 | ₹391.38 |
| 10 | ₹353.36100 | ₹3,533.61 |
| 25 | ₹339.19720 | ₹8,479.93 |
| 50 | ₹328.79740 | ₹16,439.87 |
| 100 | ₹318.65880 | ₹31,865.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | ₹272.97630 | ₹73,703.60 |
| 540 | ₹264.45496 | ₹1,42,805.68 |
| 810 | ₹259.57823 | ₹2,10,258.37 |
| 1,350 | ₹253.54254 | ₹3,42,282.43 |
| 1,890 | ₹249.63395 | ₹4,71,808.17 |
| 2,700 | ₹245.54960 | ₹6,62,983.92 |