
B78541A2528A003 | |
|---|---|
DigiKey Part Number | 495-B78541A2528A003TR-ND - Tape & Reel (TR) 495-B78541A2528A003CT-ND - Cut Tape (CT) 495-B78541A2528A003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78541A2528A003 |
Description | P303564 SMD UI TRANSFORMER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 50µH Gate Drive Pulse Transformer 1:0.91 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 50µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:0.91 | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.365" (9.27mm) | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹358.77000 | ₹358.77 |
| 10 | ₹324.10100 | ₹3,241.01 |
| 25 | ₹311.20400 | ₹7,780.10 |
| 50 | ₹301.66180 | ₹15,083.09 |
| 100 | ₹292.38040 | ₹29,238.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | ₹250.48052 | ₹67,629.74 |
| 540 | ₹242.67359 | ₹1,31,043.74 |
| 810 | ₹238.20298 | ₹1,92,944.41 |
| 1,350 | ₹232.67095 | ₹3,14,105.78 |
| 1,890 | ₹229.08965 | ₹4,32,979.44 |
| 2,700 | ₹225.34549 | ₹6,08,432.82 |