2.7 µH Unshielded Drum Core, Wirewound Inductor 3.55 A 60mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82144F2272K000

DigiKey Part Number
495-6794-2-ND - Tape & Reel (TR)
495-6794-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82144F2272K000
Description
FIXED IND 2.7UH 3.55A 60 MOHM TH
Customer Reference
Detailed Description
2.7 µH Unshielded Drum Core, Wirewound Inductor 3.55 A 60mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
B82144F2272K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
5.4A
Shielding
Unshielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
60 @ 2.52MHz
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.256" Dia x 0.362" L (6.50mm x 9.20mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,934
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31/08/2026
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹54.05000₹54.05
10₹44.17000₹441.70
25₹40.81560₹1,020.39
50₹38.48580₹1,924.29
100₹36.28660₹3,628.66
250₹33.56560₹8,391.40
500₹31.64596₹15,822.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹26.33623₹39,504.35
Manufacturers Standard Package