10 mH Unshielded Drum Core, Wirewound Inductor 110 mA 35Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82145A1106J000

DigiKey Part Number
495-5629-2-ND - Tape & Reel (TR)
495-5629-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82145A1106J000
Description
FIXED IND 10MH 110MA 35 OHM TH
Customer Reference
Detailed Description
10 mH Unshielded Drum Core, Wirewound Inductor 110 mA 35Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
35Ohm Max
Q @ Freq
50 @ 79.6kHz
Frequency - Self Resonant
350kHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.256" Dia x 0.472" L (6.50mm x 12.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,807
Check for Additional Incoming Stock
Last Time Buy Date: 31/08/2026
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹71.75000₹71.75
10₹58.89400₹588.94
25₹54.45800₹1,361.45
50₹51.32680₹2,566.34
100₹48.39150₹4,839.15
250₹44.77028₹11,192.57
500₹42.21326₹21,106.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250₹35.67831₹44,597.89
2,500₹33.64536₹84,113.40
3,750₹32.51123₹1,21,917.11
6,250₹31.20329₹1,95,020.56
Manufacturers Standard Package