
B82422A3331K100 | |
|---|---|
DigiKey Part Number | 495-1716-2-ND - Tape & Reel (TR) 495-1716-1-ND - Cut Tape (CT) 495-1716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A3331K100 |
Description | FIXED IND 330NH 200MA 1.3 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 200 mA 1.3Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A3331K100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 22 @ 30MHz | |
Frequency - Self Resonant | 580MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹28.98100 | ₹289.81 |
| 25 | ₹26.80040 | ₹670.01 |
| 50 | ₹25.25340 | ₹1,262.67 |
| 100 | ₹23.80900 | ₹2,380.90 |
| 250 | ₹22.02172 | ₹5,505.43 |
| 500 | ₹20.76370 | ₹10,381.85 |
| 1,000 | ₹19.57745 | ₹19,577.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹17.53621 | ₹35,072.42 |
| 4,000 | ₹16.53632 | ₹66,145.28 |
| 6,000 | ₹15.97845 | ₹95,870.70 |
| 10,000 | ₹15.30291 | ₹1,53,029.10 |
| 14,000 | ₹14.87408 | ₹2,08,237.12 |
| 20,000 | ₹14.81657 | ₹2,96,331.40 |
