
B82422H1332K000 | |
|---|---|
DigiKey Part Number | 495-2646-2-ND - Tape & Reel (TR) 495-2646-1-ND - Cut Tape (CT) 495-2646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1332K000 |
Description | FIXED IND 3.3UH 770MA 180 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 770 mA 180mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1332K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹35.87700 | ₹358.77 |
| 25 | ₹33.21160 | ₹830.29 |
| 50 | ₹31.29180 | ₹1,564.59 |
| 100 | ₹29.50270 | ₹2,950.27 |
| 250 | ₹27.29604 | ₹6,824.01 |
| 500 | ₹25.73424 | ₹12,867.12 |
| 1,000 | ₹24.26470 | ₹24,264.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹20.70081 | ₹41,401.62 |
| 4,000 | ₹19.52060 | ₹78,082.40 |
| 6,000 | ₹18.86225 | ₹1,13,173.50 |
| 10,000 | ₹18.06522 | ₹1,80,652.20 |
| 14,000 | ₹17.81483 | ₹2,49,407.62 |