B82422T1333J000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2,658
Unit Price: ₹34.48000
Datasheet
33 µH Unshielded Drum Core, Wirewound Inductor 70 mA 5.6Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422T1333J000

DigiKey Part Number
B82422T1333J000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82422T1333J000
Description
FIXED IND 33UH 70MA 5.6 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 70 mA 5.6Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422T1333J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
5.6Ohm Max
Q @ Freq
27 @ 2.52MHz
Frequency - Self Resonant
17MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₹15.19584₹91,175.04
Manufacturers Standard Package