
B82422T1822J000 | |
|---|---|
DigiKey Part Number | 495-B82422T1822J000TR-ND - Tape & Reel (TR) 495-B82422T1822J000CT-ND - Cut Tape (CT) 495-B82422T1822J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1822J000 |
Description | FIXED IND 8.2UH 170MA 2 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 170 mA 2Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1822J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 27 @ 7.96MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹28.88800 | ₹288.88 |
| 25 | ₹26.76320 | ₹669.08 |
| 50 | ₹25.21620 | ₹1,260.81 |
| 100 | ₹23.77170 | ₹2,377.17 |
| 250 | ₹21.99188 | ₹5,497.97 |
| 500 | ₹20.73388 | ₹10,366.94 |
| 1,000 | ₹19.54949 | ₹19,549.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹16.67797 | ₹33,355.94 |
| 4,000 | ₹15.72654 | ₹62,906.16 |
| 6,000 | ₹15.19584 | ₹91,175.04 |
| 10,000 | ₹14.55342 | ₹1,45,534.20 |
| 14,000 | ₹14.14544 | ₹1,98,036.16 |
| 20,000 | ₹14.01285 | ₹2,80,257.00 |