
B82432T1152K000 | |
|---|---|
DigiKey Part Number | 495-1975-2-ND - Tape & Reel (TR) 495-1975-1-ND - Cut Tape (CT) 495-1975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432T1152K000 |
Description | FIXED IND 1.5UH 1.15A 110 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 1.15 A 110mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432T1152K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹52.93000 | ₹529.30 |
| 25 | ₹48.97840 | ₹1,224.46 |
| 50 | ₹46.18300 | ₹2,309.15 |
| 100 | ₹43.54580 | ₹4,354.58 |
| 250 | ₹40.28616 | ₹10,071.54 |
| 500 | ₹37.98262 | ₹18,991.31 |
| 1,000 | ₹35.81418 | ₹35,814.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹29.98353 | ₹74,958.82 |
| 5,000 | ₹28.27636 | ₹1,41,381.80 |
| 7,500 | ₹27.45496 | ₹2,05,912.20 |
