15 µH Unshielded Drum Core, Wirewound Inductor 600 mA 500mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82432T1153K000

DigiKey Part Number
495-1976-2-ND - Tape & Reel (TR)
495-1976-1-ND - Cut Tape (CT)
495-1976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82432T1153K000
Description
FIXED IND 15UH 600MA 500 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 600 mA 500mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82432T1153K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
10 @ 2.52MHz
Frequency - Self Resonant
20MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,245
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹64.30000₹64.30
10₹52.93000₹529.30
25₹48.97840₹1,224.46
50₹46.20160₹2,310.08
100₹43.55510₹4,355.51
250₹40.28988₹10,072.47
500₹37.98634₹18,993.17
1,000₹35.81790₹35,817.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹29.98688₹74,967.20
5,000₹28.27953₹1,41,397.65
7,500₹27.45843₹2,05,938.23
Manufacturers Standard Package