100 µH Shielded Drum Core, Wirewound Inductor 530 mA 580mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82462G4104M000

DigiKey Part Number
495-1987-2-ND - Tape & Reel (TR)
495-1987-1-ND - Cut Tape (CT)
495-1987-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82462G4104M000
Description
FIXED IND 100UH 530MA 580 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 530 mA 580mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82462G4104M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
420mA
Shielding
Shielded
DC Resistance (DCR)
580mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.248" L x 0.248" W (6.30mm x 6.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,559
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹109.96000₹109.96
10₹90.39000₹903.90
25₹83.60640₹2,090.16
50₹78.83540₹3,941.77
100₹74.33450₹7,433.45
250₹68.76756₹17,191.89
500₹64.84254₹32,421.27
1,000₹61.14399₹61,143.99
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹51.19527₹1,27,988.18
5,000₹49.73560₹2,48,678.00
Manufacturers Standard Package