
B82462G4332M000 | |
|---|---|
DigiKey Part Number | 495-1994-2-ND - Tape & Reel (TR) 495-1994-1-ND - Cut Tape (CT) 495-1994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82462G4332M000 |
Description | FIXED IND 3.3UH 2.3A 31 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.3 A 31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82462G4332M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.248" W (6.30mm x 6.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.01000 | ₹123.01 |
| 10 | ₹101.10700 | ₹1,011.07 |
| 25 | ₹93.52160 | ₹2,338.04 |
| 50 | ₹88.19120 | ₹4,409.56 |
| 100 | ₹83.14050 | ₹8,314.05 |
| 250 | ₹76.92316 | ₹19,230.79 |
| 500 | ₹72.53226 | ₹36,266.13 |
| 1,000 | ₹68.94739 | ₹68,947.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹57.26839 | ₹1,43,170.98 |
| 5,000 | ₹56.32982 | ₹2,81,649.10 |