
B82464A4683K000 | |
|---|---|
DigiKey Part Number | 495-2018-2-ND - Tape & Reel (TR) 495-2018-1-ND - Cut Tape (CT) 495-2018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464A4683K000 |
Description | FIXED IND 68UH 1.25A 200 MOHM |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 1.25 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464A4683K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100kHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.96000 | ₹109.96 |
| 10 | ₹90.57700 | ₹905.77 |
| 25 | ₹83.75560 | ₹2,093.89 |
| 50 | ₹78.98440 | ₹3,949.22 |
| 100 | ₹74.45560 | ₹7,445.56 |
| 250 | ₹68.88680 | ₹17,221.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₹56.78383 | ₹42,587.87 |