22 µH Unshielded Drum Core, Wirewound Inductor 1.11 A 180mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82471A1223M000

DigiKey Part Number
495-75335-2-ND - Tape & Reel (TR)
495-75335-1-ND - Cut Tape (CT)
495-75335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82471A1223M000
Description
FIXED IND 22UH 1.11A 180 MOHM
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 1.11 A 180mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82471A1223M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.240" L x 0.220" W (6.10mm x 5.60mm)
Height - Seated (Max)
0.193" (4.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 545
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/07/2026
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹85.73000₹85.73
10₹70.35500₹703.55
100₹57.81260₹5,781.26
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹42.75467₹42,754.67
Manufacturers Standard Package