
B82471A1223M000 | |
|---|---|
DigiKey Part Number | 495-75335-2-ND - Tape & Reel (TR) 495-75335-1-ND - Cut Tape (CT) 495-75335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82471A1223M000 |
Description | FIXED IND 22UH 1.11A 180 MOHM |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 1.11 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82471A1223M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.240" L x 0.220" W (6.10mm x 5.60mm) | |
Height - Seated (Max) | 0.193" (4.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹70.35500 | ₹703.55 |
| 100 | ₹57.81260 | ₹5,781.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹42.75467 | ₹42,754.67 |