
B82476A1333M000 | |
|---|---|
DigiKey Part Number | 495-2689-2-ND - Tape & Reel (TR) 495-2689-1-ND - Cut Tape (CT) 495-2689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82476A1333M000 |
Description | FIXED IND 33UH 2.1A 88 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 2.1 A 88mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82476A1333M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 88mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.96000 | ₹109.96 |
| 10 | ₹90.20400 | ₹902.04 |
| 100 | ₹74.19470 | ₹7,419.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₹56.89068 | ₹42,668.01 |
| 1,500 | ₹53.64842 | ₹80,472.63 |
| 2,250 | ₹51.83999 | ₹1,16,639.98 |
| 3,750 | ₹49.93602 | ₹1,87,260.07 |