33 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 88mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82476B1333M100

DigiKey Part Number
495-5836-2-ND - Tape & Reel (TR)
495-5836-1-ND - Cut Tape (CT)
495-5836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82476B1333M100
Description
FIXED IND 33UH 2.3A 88 MOHM SMD
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 88mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82476B1333M100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Unshielded
DC Resistance (DCR)
88mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max)
0.200" (5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31/07/2026
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹91.32000₹91.32
10₹74.92200₹749.22
25₹69.33040₹1,733.26
50₹65.36060₹3,268.03
100₹61.62390₹6,162.39
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₹45.12315₹33,842.36
Manufacturers Standard Package