
B82477G2472M000 | |
|---|---|
DigiKey Part Number | 495-B82477G2472M000TR-ND - Tape & Reel (TR) 495-B82477G2472M000CT-ND - Cut Tape (CT) 495-B82477G2472M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G2472M000 |
Description | FIXED IND 4.7UH 5A 20 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 5 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G2472M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.484" L x 0.484" W (12.30mm x 12.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹101.57000 | ₹101.57 |
| 10 | ₹83.58800 | ₹835.88 |
| 100 | ₹68.71540 | ₹6,871.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹53.91897 | ₹32,351.38 |
| 1,200 | ₹50.84383 | ₹61,012.60 |
| 1,800 | ₹49.12921 | ₹88,432.58 |
| 3,000 | ₹47.05272 | ₹1,41,158.16 |
| 4,200 | ₹46.06894 | ₹1,93,489.55 |