
B82477G4562M000 | |
|---|---|
DigiKey Part Number | 495-5691-2-ND - Tape & Reel (TR) 495-5691-1-ND - Cut Tape (CT) 495-5691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G4562M000 |
Description | FIXED IND 5.6UH 6.7A 14.2 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 6.7 A 14.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G4562M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.484" L x 0.484" W (12.30mm x 12.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹101.57000 | ₹101.57 |
| 10 | ₹83.58800 | ₹835.88 |
| 100 | ₹68.71540 | ₹6,871.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹55.80443 | ₹22,321.77 |
| 800 | ₹52.61980 | ₹42,095.84 |
| 1,200 | ₹50.84383 | ₹61,012.60 |
| 2,000 | ₹48.69341 | ₹97,386.82 |
| 2,800 | ₹47.32784 | ₹1,32,517.95 |
| 4,000 | ₹46.06883 | ₹1,84,275.32 |