15 µH Shielded Drum Core, Wirewound Inductor 3.7 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477P2153M000

DigiKey Part Number
495-77108-2-ND - Tape & Reel (TR)
495-77108-1-ND - Cut Tape (CT)
495-77108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477P2153M000
Description
FIXED IND 15UH 3.7A 30 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 3.7 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477P2153M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.3A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹132.32000₹132.32
10₹109.12100₹1,091.21
25₹100.97640₹2,524.41
50₹95.21740₹4,760.87
100₹89.76610₹8,976.61
250₹83.05108₹20,762.77
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₹73.25507₹43,953.04
1,200₹69.08033₹82,896.40
1,800₹66.75276₹1,20,154.97
3,000₹64.75247₹1,94,257.41
Manufacturers Standard Package