
B82496C3189A000 | |
|---|---|
DigiKey Part Number | 495-2028-2-ND - Tape & Reel (TR) 495-2028-1-ND - Cut Tape (CT) 495-2028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3189A000 |
Description | FIXED IND 1.8NH 1.5A 33 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 33mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3189A000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 12GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹21.61900 | ₹216.19 |
| 25 | ₹20.01640 | ₹500.41 |
| 50 | ₹18.87940 | ₹943.97 |
| 100 | ₹17.79850 | ₹1,779.85 |
| 250 | ₹16.46412 | ₹4,116.03 |
| 500 | ₹15.52292 | ₹7,761.46 |
| 1,000 | ₹14.63579 | ₹14,635.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.77265 | ₹47,090.60 |
| 8,000 | ₹11.10137 | ₹88,810.96 |
| 12,000 | ₹10.72711 | ₹1,28,725.32 |
| 20,000 | ₹10.27385 | ₹2,05,477.00 |
| 28,000 | ₹10.15844 | ₹2,84,436.32 |