
B82496C3479J000 | |
|---|---|
DigiKey Part Number | 495-1839-2-ND - Tape & Reel (TR) 495-1839-1-ND - Cut Tape (CT) 495-1839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3479J000 |
Description | FIXED IND 4.7NH 800MA 100 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Drum Core, Wirewound Inductor 800 mA 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3479J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 14 @ 100MHz | |
Frequency - Self Resonant | 7GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.75914 | ₹47,036.56 |
| 8,000 | ₹11.08879 | ₹88,710.32 |
| 12,000 | ₹10.71484 | ₹1,28,578.08 |
| 20,000 | ₹10.26211 | ₹2,05,242.20 |
| 28,000 | ₹10.14563 | ₹2,84,077.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹20.59400 | ₹205.94 |
| 25 | ₹19.04720 | ₹476.18 |
| 50 | ₹17.96620 | ₹898.31 |
| 100 | ₹16.93190 | ₹1,693.19 |
| 250 | ₹15.66272 | ₹3,915.68 |
| 500 | ₹14.76626 | ₹7,383.13 |
| 1,000 | ₹13.92292 | ₹13,922.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹21.61900 | ₹216.19 |
| 25 | ₹20.01640 | ₹500.41 |
| 50 | ₹18.86080 | ₹943.04 |
| 100 | ₹17.77990 | ₹1,777.99 |
| 250 | ₹16.44548 | ₹4,111.37 |
| 500 | ₹15.50616 | ₹7,753.08 |
| 1,000 | ₹14.61902 | ₹14,619.02 |