
B82498B1821J000 | |
|---|---|
DigiKey Part Number | 495-B82498B1821J000TR-ND - Tape & Reel (TR) 495-B82498B1821J000CT-ND - Cut Tape (CT) 495-B82498B1821J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498B1821J000 |
Description | FIXED IND 820NH 240MA 550 MOHM |
Customer Reference | |
Detailed Description | 820 nH Unshielded Wirewound Inductor 240 mA 550mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 550mOhm Max |
Series | Q @ Freq 20 @ 25.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 400MHz |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.087" L x 0.055" W (2.20mm x 1.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82498F3821J001 | TDK | 0 | B82498F3821J001-ND | ₹19.32352 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹57.40300 | ₹574.03 |
| 100 | ₹47.18010 | ₹4,718.01 |