Similar

B82498F3181J000 | |
|---|---|
DigiKey Part Number | 495-77052-2-ND - Tape & Reel (TR) 495-77052-1-ND - Cut Tape (CT) 495-77052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F3181J000 |
Description | FIXED IND 180NH 340MA 530 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Drum Core, Wirewound Inductor 340 mA 530mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F3181J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 530mOhm Max | |
Q @ Freq | 45 @ 250MHz | |
Frequency - Self Resonant | 1.05GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹36.71500 | ₹367.15 |
| 25 | ₹33.99440 | ₹849.86 |
| 50 | ₹32.05600 | ₹1,602.80 |
| 100 | ₹30.22950 | ₹3,022.95 |
| 250 | ₹27.96324 | ₹6,990.81 |
| 500 | ₹26.36418 | ₹13,182.09 |
| 1,000 | ₹24.85830 | ₹24,858.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹20.49098 | ₹61,472.94 |
| 6,000 | ₹19.32352 | ₹1,15,941.12 |
| 9,000 | ₹18.67261 | ₹1,68,053.49 |
| 15,000 | ₹18.29937 | ₹2,74,490.55 |
