


B82559A3152A016 | |
|---|---|
DigiKey Part Number | 495-75384-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82559A3152A016 |
Description | FIXED IND 1.5UH 33A 1.6 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 33 A 1.6mOhm Max Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82559A3152A016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.736" L x 0.681" W (18.70mm x 17.30mm) | |
Height - Seated (Max) | 0.343" (8.70mm) |