


B82559A4472A 20 | |
|---|---|
DigiKey Part Number | 495-76070-2-ND - Tape & Reel (TR) 495-76070-1-ND - Cut Tape (CT) 495-76070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559A4472A 20 |
Description | FIXED IND 4.7UH 2.4 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559A4472A 20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.846" L x 0.827" W (21.50mm x 21.00mm) | |
Height - Seated (Max) | 0.386" (9.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹601.98000 | ₹601.98 |
| 10 | ₹495.09700 | ₹4,950.97 |
| 25 | ₹457.99040 | ₹11,449.76 |
| 50 | ₹431.86120 | ₹21,593.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | ₹363.81246 | ₹47,295.62 |
| 260 | ₹343.09650 | ₹89,205.09 |
| 390 | ₹332.60472 | ₹1,29,715.84 |
