
B82721A2262N001 | |
|---|---|
DigiKey Part Number | 495-2725-ND |
Manufacturer | |
Manufacturer Product Number | B82721A2262N001 |
Description | CMC 400UH 2.6A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 400 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2.6A DCR 55mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82721A2262N001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 400 µH @ 100 kHz | |
Current Rating (Max) | 2.6A | |
DC Resistance (DCR) (Max) | 55mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.705" L x 0.681" W (17.90mm x 17.30mm) | |
Height (Max) | 0.496" (12.60mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹206.87000 | ₹206.87 |
| 10 | ₹170.15800 | ₹1,701.58 |
| 25 | ₹157.37240 | ₹3,934.31 |
| 50 | ₹148.38940 | ₹7,419.47 |
| 100 | ₹139.90010 | ₹13,990.01 |
| 250 | ₹129.44280 | ₹32,360.70 |
| 600 | ₹120.19752 | ₹72,118.51 |
| 1,200 | ₹113.35688 | ₹1,36,028.26 |
| 3,000 | ₹112.23570 | ₹3,36,707.10 |