Similar

B82721J2252N020 | |
|---|---|
DigiKey Part Number | B82721J2252N020-ND |
Manufacturer | |
Manufacturer Product Number | B82721J2252N020 |
Description | CMC 600UH 2.5A 2LN TH |
Customer Reference | |
Detailed Description | 600 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 60mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82721J2252N020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 600 µH @ 100 kHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 60mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.717" L x 0.520" W (18.20mm x 13.20mm) | |
Height (Max) | 0.799" (20.30mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | ₹114.64208 | ₹82,542.30 |
