
B82726E6333B040 | |
|---|---|
DigiKey Part Number | 495-6986-ND |
Manufacturer | |
Manufacturer Product Number | B82726E6333B040 |
Description | CMC 420UH 33A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 420 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 33A DCR 1.4mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82726E6333B040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 420 µH @ 100 kHz | |
Current Rating (Max) | 33A | |
DC Resistance (DCR) (Max) | 1.4mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.205" L x 1.339" W (56.00mm x 34.00mm) | |
Height (Max) | 2.047" (52.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,402.45000 | ₹1,402.45 |
| 10 | ₹1,153.08400 | ₹11,530.84 |
| 25 | ₹1,066.94240 | ₹26,673.56 |
| 50 | ₹1,006.14780 | ₹50,307.39 |
| 120 | ₹941.06208 | ₹1,12,927.45 |