
B82726S2163N030 | |
|---|---|
DigiKey Part Number | 495-6987-ND |
Manufacturer | |
Manufacturer Product Number | B82726S2163N030 |
Description | CMC 2.2MH 16A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 16A DCR 7.1mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82726S2163N030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.2 mH @ 10 kHz | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 7.1mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.969" L x 0.906" W (50.00mm x 23.00mm) | |
Height (Max) | 1.929" (49.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹790.22000 | ₹790.22 |
| 10 | ₹649.60000 | ₹6,496.00 |
| 25 | ₹601.01240 | ₹15,025.31 |
| 50 | ₹566.72000 | ₹28,336.00 |
| 156 | ₹514.70333 | ₹80,293.72 |
| 312 | ₹497.41013 | ₹1,55,191.96 |