1.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 25A DCR 2.75mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82726S3223A340

DigiKey Part Number
495-6988-ND
Manufacturer
Manufacturer Product Number
B82726S3223A340
Description
CMC 1.7MH 25A 2LN TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 25A DCR 2.75mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82726S3223A340 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.7 mH @ 10 kHz
Current Rating (Max)
25A
DC Resistance (DCR) (Max)
2.75mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
UR
Features
-
Mounting Type
Through Hole
Size / Dimension
2.165" Dia (55.00mm)
Height (Max)
1.339" (34.00mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹1,563.66000₹1,563.66
10₹1,286.24600₹12,862.46
28₹1,178.76964₹33,005.55
56₹1,111.62571₹62,251.04
112₹1,062.49509₹1,18,999.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.