
B82730G3162A020 | |
|---|---|
DigiKey Part Number | 495-75369-ND |
Manufacturer | |
Manufacturer Product Number | B82730G3162A020 |
Description | CMC 1MH 1.6A 2LN TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 1.6A DCR 160mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82730G3162A020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 1.6A | |
DC Resistance (DCR) (Max) | 160mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.650" L x 0.591" W (16.50mm x 15.00mm) | |
Height (Max) | 0.472" (12.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹154.69000 | ₹154.69 |
| 10 | ₹127.29200 | ₹1,272.92 |
| 25 | ₹117.75000 | ₹2,943.75 |
| 50 | ₹111.00320 | ₹5,550.16 |
| 100 | ₹104.66650 | ₹10,466.65 |
| 250 | ₹96.83888 | ₹24,209.72 |
| 704 | ₹88.70804 | ₹62,450.46 |
| 1,408 | ₹83.65694 | ₹1,17,788.97 |
| 2,816 | ₹81.30478 | ₹2,28,954.26 |

