
B82734R2262B030 | |
|---|---|
DigiKey Part Number | 495-2794-ND |
Manufacturer | |
Manufacturer Product Number | B82734R2262B030 |
Description | CMC 10MH 2.6A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.6A DCR 130mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82734R2262B030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 2.6A | |
DC Resistance (DCR) (Max) | 130mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.280" L x 0.827" W (32.50mm x 21.00mm) | |
Height (Max) | 1.220" (31.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹271.17000 | ₹271.17 |
| 10 | ₹222.80800 | ₹2,228.08 |
| 25 | ₹206.09000 | ₹5,152.25 |
| 50 | ₹194.31140 | ₹9,715.57 |
| 100 | ₹183.21300 | ₹18,321.30 |
| 400 | ₹162.91010 | ₹65,164.04 |
| 800 | ₹153.63925 | ₹1,22,911.40 |
| 1,200 | ₹151.44433 | ₹1,81,733.20 |