3.2 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 13A DCR 6.5mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82746S4143A040

DigiKey Part Number
495-6996-ND
Manufacturer
Manufacturer Product Number
B82746S4143A040
Description
CMC 3.2MH 13A 3LN TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.2 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 13A DCR 6.5mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82746S4143A040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
3
Inductance @ Frequency
3.2 mH @ 10 kHz
Current Rating (Max)
13A
DC Resistance (DCR) (Max)
6.5mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
440/250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
UR
Features
-
Mounting Type
Through Hole
Size / Dimension
2.047" Dia (52.00mm)
Height (Max)
1.535" (39.00mm)
Package / Case
Horizontal, 6 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹1,634.48000₹1,634.48
24₹1,247.87708₹29,949.05
48₹1,176.80333₹56,486.56
72₹1,137.15389₹81,875.08
120₹1,115.62283₹1,33,874.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.