
B84143A0120R000 | |
|---|---|
DigiKey Part Number | 495-B84143A0120R000-ND |
Manufacturer | |
Manufacturer Product Number | B84143A0120R000 |
Description | LINE FILTER 480/275VAC 120A CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 120 A 480V, 275V 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M10) |
Datasheet | Datasheet |
EDA/CAD Models | B84143A0120R000 Models |
Category | Voltage - Rated AC (Phase to Ground/Neutral) 275 V |
Manufacturer TDK | Voltage - Rated AC (Phase to Phase) 480 V |
Series | Current 120 A |
Packaging Bulk | Frequency - Operating 50 ~ 60Hz |
Part Status Active | Applications Inverters, Power Drive Systems |
Filter Type Three Phase (Delta) | Approval Agency cUL, ENEC, UL |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC 480V, 275V | Termination Style Terminal Block, Threaded Post (M10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45,250.19000 | ₹45,250.19 |
| 10 | ₹43,131.04700 | ₹4,31,310.47 |